C2220C664K1GLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,73230 €
Datasheet
0.66 µF ±10% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C664K1GLC7210

DigiKey Part Number
399-C2220C664K1GLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C664K1GLC7210
Description
CAP 660NF 100V C0G 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.154" (3.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C664K1GLCAUTO7210KEMET0399-C2220C664K1GLCAUTO7210TR-ND3,73230 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8253,72731 €6 802,34 €
Manufacturers Standard Package
Unit Price without VAT:3,72731 €
Unit Price with VAT:4,47277 €