
C2220C332KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C332KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C332KHRACTUCT-ND - Cut Tape (CT) 399-C2220C332KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C332KHRACTU |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C332KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26200 € | 12,62 € |
| 50 | 1,02380 € | 51,19 € |
| 100 | 0,95000 € | 95,00 € |
| 500 | 0,82544 € | 412,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78685 € | 786,85 € |
| 2 000 | 0,75509 € | 1 510,18 € |
| 3 000 | 0,73918 € | 2 217,54 € |
| 5 000 | 0,72154 € | 3 607,70 € |
| 7 000 | 0,71122 € | 4 978,54 € |
| 10 000 | 0,70130 € | 7 013,00 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

