
C2220C226K3RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C226K3RACTUTR-ND - Tape & Reel (TR) 399-C2220C226K3RACTUCT-ND - Cut Tape (CT) 399-C2220C226K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226K3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,12100 € | 31,21 € |
| 50 | 2,90600 € | 145,30 € |
| 100 | 2,74870 € | 274,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53460 € | 1 267,30 € |
| 1 000 | 2,45088 € | 2 450,88 € |
| 1 500 | 2,40008 € | 3 600,12 € |
| 2 500 | 2,24658 € | 5 616,45 € |
| 3 500 | 2,24169 € | 7 845,92 € |
| 5 000 | 2,16307 € | 10 815,35 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |

