
C2220C226K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15874-2-ND - Tape & Reel (TR) 399-15874-1-ND - Cut Tape (CT) 399-15874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226K3RACAUTO |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 2,99200 € | 29,92 € |
| 50 | 2,87440 € | 143,72 € |
| 100 | 2,81120 € | 281,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26676 € | 1 133,38 € |
| 1 000 | 2,23538 € | 2 235,38 € |
| 1 500 | 2,16843 € | 3 252,64 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |

