
| C2220C226K3RACAUTO | |
|---|---|
| DigiKey Part Number | 399-15874-2-ND - Tape & Reel (TR) 399-15874-1-ND - Cut Tape (CT) 399-15874-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C2220C226K3RACAUTO | 
| Description | CAP CER 22UF 25V X7R 2220 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C2220C226K3RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.100" (2.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,78000 € | 4,78 € | 
| 10 | 2,99200 € | 29,92 € | 
| 50 | 2,87440 € | 143,72 € | 
| 100 | 2,81120 € | 281,12 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 2,26676 € | 1 133,38 € | 
| 1 000 | 2,23538 € | 2 235,38 € | 
| 1 500 | 2,16843 € | 3 252,64 € | 
| Unit Price without VAT: | 4,78000 € | 
|---|---|
| Unit Price with VAT: | 5,73600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France