
C2220C226K3R1CAUTO | |
|---|---|
DigiKey Part Number | 399-16893-2-ND - Tape & Reel (TR) 399-16893-1-ND - Cut Tape (CT) 399-16893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226K3R1CAUTO |
Description | CAP CER 22UF 25V X7R SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226K3R1CAUTO Models |
Category | Features Low ESL |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 3,85800 € | 38,58 € |
| 50 | 3,29420 € | 164,71 € |
| 100 | 3,12010 € | 312,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,90480 € | 871,44 € |
| 600 | 2,79935 € | 1 679,61 € |
| 900 | 2,74653 € | 2 471,88 € |
| 1 500 | 2,68799 € | 4 031,99 € |
| 2 100 | 2,65374 € | 5 572,85 € |
| 3 000 | 2,62080 € | 7 862,40 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,32400 € |

