
C2220C225MAR2C7186 | |
|---|---|
DigiKey Part Number | 399-5814-2-ND - Tape & Reel (TR) 399-5814-1-ND - Cut Tape (CT) 399-5814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C225MAR2C7186 |
Description | CAP CER 2.2UF 250V X7R SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C225MAR2C7186 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,71700 € | 37,17 € |
| 50 | 3,16960 € | 158,48 € |
| 100 | 3,00010 € | 300,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,72445 € | 544,89 € |
| 400 | 2,61508 € | 1 046,03 € |
| 600 | 2,56330 € | 1 537,98 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |

