
C2220C105MAR2C7186 | |
|---|---|
DigiKey Part Number | 399-5816-2-ND - Tape & Reel (TR) 399-5816-1-ND - Cut Tape (CT) 399-5816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105MAR2C7186 |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105MAR2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,68500 € | 36,85 € |
| 50 | 3,14140 € | 157,07 € |
| 100 | 2,97310 € | 297,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,83450 € | 566,90 € |
| 400 | 2,72038 € | 1 088,15 € |
| 600 | 2,66323 € | 1 597,94 € |
| 1 000 | 2,59985 € | 2 599,85 € |
| 1 400 | 2,56279 € | 3 587,91 € |
| 2 000 | 2,52713 € | 5 054,26 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,06000 € |

