Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C104KDGLC7805 | |
|---|---|
DigiKey Part Number | 399-C2220C104KDGLC7805TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C104KDGLC7805 |
Description | CAP 0.1UF 1000V C0G 2220 LO LOSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C104KDGLC7210 | KEMET | 0 | 399-C2220C104KDGLC7210TR-ND | 5,21304 € | Parametric Equivalent |
| C2220C104KDGLC7810 | KEMET | 0 | 399-C2220C104KDGLC7810TR-ND | 5,30936 € | Parametric Equivalent |
| C2220C104KDGLCAUTO | KEMET | 0 | 399-C2220C104KDGLCAUTOTR-ND | 5,88984 € | Parametric Equivalent |
| C2220C104KDGLCAUTO7210 | KEMET | 0 | 399-C2220C104KDGLCAUTO7210TR-ND | 5,21823 € | Parametric Equivalent |
| C2220C104KDGLCAUTO7805 | KEMET | 0 | 399-C2220C104KDGLCAUTO7805TR-ND | 5,87813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 5,87250 € | 939,60 € |
| Unit Price without VAT: | 5,87250 € |
|---|---|
| Unit Price with VAT: | 7,04700 € |


