
C2220C104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C104KCRACTUTR-ND - Tape & Reel (TR) 399-C2220C104KCRACTUCT-ND - Cut Tape (CT) 399-C2220C104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,63300 € | 26,33 € |
| 50 | 2,21140 € | 110,57 € |
| 100 | 2,08110 € | 208,11 € |
| 500 | 1,86030 € | 930,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79193 € | 1 791,93 € |
| 2 000 | 1,73562 € | 3 471,24 € |
| 3 000 | 1,70741 € | 5 122,23 € |
| 5 000 | 1,67613 € | 8 380,65 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,42800 € |

