
C192C222G1G5CA | |
|---|---|
DigiKey Part Number | 399-C192C222G1G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C192C222G1G5CA |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C192C222G1G5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,77000 € | 27,70 € |
| 50 | 2,33160 € | 116,58 € |
| 100 | 2,19610 € | 219,61 € |
| 500 | 1,96666 € | 983,33 € |
| 1 000 | 1,89558 € | 1 895,58 € |
| 2 500 | 1,82050 € | 4 551,25 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,64400 € |

