

C1825C473KFRACTU | |
---|---|
DigiKey Part Number | 399-C1825C473KFRACTUTR-ND - Tape & Reel (TR) 399-C1825C473KFRACTUCT-ND - Cut Tape (CT) 399-C1825C473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C473KFRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 0,98100 € | 9,81 € |
50 | 0,84060 € | 42,03 € |
100 | 0,77770 € | 77,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,67134 € | 335,67 € |
1 000 | 0,63843 € | 638,43 € |
1 500 | 0,62195 € | 932,92 € |
2 500 | 0,60368 € | 1 509,20 € |
3 500 | 0,59299 € | 2 075,47 € |
5 000 | 0,58272 € | 2 913,60 € |
6 000 | 0,57785 € | 3 467,10 € |
12 000 | 0,56144 € | 6 737,28 € |
12 500 | 0,56057 € | 7 007,12 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,87200 € |