
C1825C123JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C123JBGACTUTR-ND - Tape & Reel (TR) 399-C1825C123JBGACTUCT-ND - Cut Tape (CT) 399-C1825C123JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C123JBGACTU |
Description | CAP CER 0.012UF 630V NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C123JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33600 € | 13,36 € |
| 50 | 1,08660 € | 54,33 € |
| 100 | 1,00960 € | 100,96 € |
| 500 | 0,87926 € | 439,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83890 € | 838,90 € |
| 2 000 | 0,80568 € | 1 611,36 € |
| 3 000 | 0,78904 € | 2 367,12 € |
| 5 000 | 0,77058 € | 3 852,90 € |
| 7 000 | 0,75979 € | 5 318,53 € |
| 10 000 | 0,74941 € | 7 494,10 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,35200 € |

