0.94 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X944KARLCAUTO

DigiKey Part Number
399-C1812X944KARLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X944KARLCAUTOCT-ND - Cut Tape (CT)
399-C1812X944KARLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X944KARLCAUTO
Description
CAP CER 0.94UF 250V X7R 1812
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.94 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X944KARLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,02500 €20,25 €
501,68060 €84,03 €
1001,57390 €157,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,39354 €696,77 €
1 0001,33767 €1 337,67 €
1 5001,30969 €1 964,54 €
2 5001,27866 €3 196,65 €
3 5001,26053 €4 411,85 €
5 0001,24307 €6 215,35 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,46800 €