
C1812X472KGRACTU | |
|---|---|
DigiKey Part Number | 399-16422-2-ND - Tape & Reel (TR) 399-16422-1-ND - Cut Tape (CT) 399-16422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X472KGRACTU |
Description | CAP CER 4700PF 2KV X7R 1812 FLEX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X472KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X472KGRACAUTO | KEMET | 770 | 399-C1812X472KGRACAUTOCT-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,98320 € | 49,16 € |
| 100 | 0,91170 € | 91,17 € |
| 500 | 0,79080 € | 395,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75339 € | 753,39 € |
| 2 000 | 0,72259 € | 1 445,18 € |
| 3 000 | 0,70715 € | 2 121,45 € |
| 5 000 | 0,69004 € | 3 450,20 € |
| 7 000 | 0,68003 € | 4 760,21 € |
| 10 000 | 0,67041 € | 6 704,10 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,16000 € |

