0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X334KCRACTU

DigiKey Part Number
399-C1812X334KCRACTUTR-ND - Tape & Reel (TR)
399-C1812X334KCRACTUCT-ND - Cut Tape (CT)
399-C1812X334KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X334KCRACTU
Description
CAP CER 0.33UF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X334KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,00300 €10,03 €
500,80360 €40,18 €
1000,74230 €74,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,63854 €319,27 €
1 0000,60643 €606,43 €
1 5000,59035 €885,53 €
2 5000,57252 €1 431,30 €
3 5000,56210 €1 967,35 €
5 0000,55207 €2 760,35 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,80000 €