0.02 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X203KGRLCAUTO

DigiKey Part Number
399-C1812X203KGRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X203KGRLCAUTOCT-ND - Cut Tape (CT)
399-C1812X203KGRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X203KGRLCAUTO
Description
CAP CER 0.02UF 2KV X7R 1812
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.02 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X203KGRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,16600 €21,66 €
501,80260 €90,13 €
1001,69040 €169,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,59795 €319,59 €
4001,52185 €608,74 €
6001,48375 €890,25 €
1 0001,44152 €1 441,52 €
1 4001,41683 €1 983,56 €
2 0001,39308 €2 786,16 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,69600 €