
C1812X203KGRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X203KGRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X203KGRLCAUTOCT-ND - Cut Tape (CT) 399-C1812X203KGRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X203KGRLCAUTO |
Description | CAP CER 0.02UF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X203KGRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,16600 € | 21,66 € |
| 50 | 1,80260 € | 90,13 € |
| 100 | 1,69040 € | 169,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,59795 € | 319,59 € |
| 400 | 1,52185 € | 608,74 € |
| 600 | 1,48375 € | 890,25 € |
| 1 000 | 1,44152 € | 1 441,52 € |
| 1 400 | 1,41683 € | 1 983,56 € |
| 2 000 | 1,39308 € | 2 786,16 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,69600 € |

