
C1812X105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X105K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X105K5RACAUTOCT-ND - Cut Tape (CT) 399-C1812X105K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86864 € | 1 868,64 € |
| Unit Price without VAT: | 1,86864 € |
|---|---|
| Unit Price with VAT: | 2,24237 € |

