C2220X152GDGACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X102JGGACTU

DigiKey Part Number
399-C1812X102JGGACTUTR-ND - Tape & Reel (TR)
399-C1812X102JGGACTUCT-ND - Cut Tape (CT)
399-C1812X102JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X102JGGACTU
Description
CAP CER 1000PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X102JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,70100 €17,01 €
501,62240 €81,12 €
1001,57710 €157,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,39836 €699,18 €
1 0001,34302 €1 343,02 €
1 5001,31530 €1 972,95 €
2 5001,28456 €3 211,40 €
3 5001,26659 €4 433,07 €
5 0001,24930 €6 246,50 €
6 0001,24110 €7 446,60 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,45600 €