1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C471JGGACAUTO

DigiKey Part Number
399-16788-2-ND - Tape & Reel (TR)
399-16788-1-ND - Cut Tape (CT)
399-16788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C471JGGACAUTO
Description
CAP CER 1812 470PF 2000V C0G 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C471JGGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,19800 €11,98 €
501,10080 €55,04 €
1001,02680 €102,68 €
5000,88496 €442,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,79926 €799,26 €
2 0000,70042 €1 400,84 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,37600 €