
C1812C334KARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334KARACTUTR-ND - Tape & Reel (TR) 399-C1812C334KARACTUCT-ND - Cut Tape (CT) 399-C1812C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334KARACTU |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53740 € | 26,87 € |
| 100 | 0,49230 € | 49,23 € |
| 500 | 0,41606 € | 208,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39250 € | 392,50 € |
| 2 000 | 0,37310 € | 746,20 € |
| 3 000 | 0,36339 € | 1 090,17 € |
| 5 000 | 0,35262 € | 1 763,10 € |
| 7 000 | 0,34632 € | 2 424,24 € |
| 10 000 | 0,34026 € | 3 402,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

