2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C272KGRACTU

DigiKey Part Number
399-C1812C272KGRACTUTR-ND - Tape & Reel (TR)
399-C1812C272KGRACTUCT-ND - Cut Tape (CT)
399-C1812C272KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C272KGRACTU
Description
CAP CER 2700PF 2KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C272KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,11800 €11,18 €
500,90080 €45,04 €
1000,83380 €83,38 €
5000,72068 €360,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,68566 €685,66 €
2 0000,65683 €1 313,66 €
3 0000,64239 €1 927,17 €
5 0000,62638 €3 131,90 €
7 0000,61702 €4 319,14 €
10 0000,60801 €6 080,10 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,00400 €