
C1812C272KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C272KGRACTUTR-ND - Tape & Reel (TR) 399-C1812C272KGRACTUCT-ND - Cut Tape (CT) 399-C1812C272KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C272KGRACTU |
Description | CAP CER 2700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C272KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,83380 € | 83,38 € |
| 500 | 0,72068 € | 360,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68566 € | 685,66 € |
| 2 000 | 0,65683 € | 1 313,66 € |
| 3 000 | 0,64239 € | 1 927,17 € |
| 5 000 | 0,62638 € | 3 131,90 € |
| 7 000 | 0,61702 € | 4 319,14 € |
| 10 000 | 0,60801 € | 6 080,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |

