
C1812C184K2RACTU | |
|---|---|
DigiKey Part Number | 399-19264-2-ND - Tape & Reel (TR) 399-19264-1-ND - Cut Tape (CT) 399-19264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C184K2RACTU |
Description | CAP CER 0.18UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C184K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,43850 € | 43,85 € |
| 500 | 0,36936 € | 184,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34799 € | 347,99 € |
| 2 000 | 0,33040 € | 660,80 € |
| 3 000 | 0,32158 € | 964,74 € |
| 5 000 | 0,31182 € | 1 559,10 € |
| 7 000 | 0,30611 € | 2 142,77 € |
| 10 000 | 0,30061 € | 3 006,10 € |
| 12 000 | 0,29801 € | 3 576,12 € |
| 24 000 | 0,28924 € | 6 941,76 € |
| 25 000 | 0,28877 € | 7 219,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

