
C1812C154KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154KBRACTUTR-ND - Tape & Reel (TR) 399-C1812C154KBRACTUCT-ND - Cut Tape (CT) 399-C1812C154KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812V154KBRACTU | KEMET | 119 | 399-C1812V154KBRACTUCT-ND | 0,96000 € | Direct |
| C1812C154KBRACAUTO | KEMET | 409 | 399-16780-1-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,41180 € | 20,59 € |
| 100 | 0,37520 € | 37,52 € |
| 500 | 0,31328 € | 156,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29412 € | 294,12 € |
| 2 000 | 0,27835 € | 556,70 € |
| 3 000 | 0,27046 € | 811,38 € |
| 5 000 | 0,26171 € | 1 308,55 € |
| 7 000 | 0,25659 € | 1 796,13 € |
| 10 000 | 0,25167 € | 2 516,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

