
C1812C154J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C154J5GACTUCT-ND - Cut Tape (CT) 399-C1812C154J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154J5GACTU |
Description | CAP CER 0.15UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,39900 € | 13,99 € |
| 50 | 1,13980 € | 56,99 € |
| 100 | 1,06010 € | 106,01 € |
| 500 | 0,92492 € | 462,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88310 € | 883,10 € |
| 2 000 | 0,84866 € | 1 697,32 € |
| 3 000 | 0,83140 € | 2 494,20 € |
| 5 000 | 0,81227 € | 4 061,35 € |
| 7 000 | 0,80109 € | 5 607,63 € |
| 10 000 | 0,79032 € | 7 903,20 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |

