
C1812C124J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C124J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C124J1GACTUCT-ND - Cut Tape (CT) 399-C1812C124J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C124J1GACTU |
Description | CAP CER 0.12UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45600 € | 14,56 € |
| 50 | 1,18900 € | 59,45 € |
| 100 | 1,10650 € | 110,65 € |
| 500 | 0,96706 € | 483,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92389 € | 923,89 € |
| 2 000 | 0,88835 € | 1 776,70 € |
| 3 000 | 0,87054 € | 2 611,62 € |
| 5 000 | 0,85080 € | 4 254,00 € |
| 7 000 | 0,83925 € | 5 874,75 € |
| 10 000 | 0,82814 € | 8 281,40 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

