
C1808X683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808X683KDRACTUTR-ND - Tape & Reel (TR) 399-C1808X683KDRACTUCT-ND - Cut Tape (CT) 399-C1808X683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X683KDRACTU |
Description | CAP CER 0.068UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X683KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24560 € | 12,28 € |
| 100 | 0,22150 € | 22,15 € |
| 500 | 0,18070 € | 90,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16809 € | 168,09 € |
| 2 000 | 0,15773 € | 315,46 € |
| 3 000 | 0,15253 € | 457,59 € |
| 5 000 | 0,14678 € | 733,90 € |
| 7 000 | 0,14341 € | 1 003,87 € |
| 10 000 | 0,13869 € | 1 386,90 € |
| 12 000 | 0,13759 € | 1 651,08 € |
| 24 000 | 0,13348 € | 3 203,52 € |
| 25 000 | 0,13320 € | 3 330,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

