


C1808V154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808V154KCRACTUTR-ND - Tape & Reel (TR) 399-C1808V154KCRACTUCT-ND - Cut Tape (CT) 399-C1808V154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22270 € | 22,27 € |
| 500 | 0,18132 € | 90,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16851 € | 168,51 € |
| 2 000 | 0,15798 € | 315,96 € |
| 3 000 | 0,15270 € | 458,10 € |
| 5 000 | 0,14685 € | 734,25 € |
| 7 000 | 0,14344 € | 1 004,08 € |
| 10 000 | 0,14015 € | 1 401,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

