
C1808C683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C683KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C683KDRACTUCT-ND - Cut Tape (CT) 399-C1808C683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C683KDRACTU |
Description | CAP CER 0.068UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C683KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15990 € | 15,99 € |
| 500 | 0,12808 € | 64,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11826 € | 118,26 € |
| 2 000 | 0,11019 € | 220,38 € |
| 3 000 | 0,10615 € | 318,45 € |
| 5 000 | 0,10167 € | 508,35 € |
| 7 000 | 0,09905 € | 693,35 € |
| 10 000 | 0,09653 € | 965,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

