Upgrade
Upgrade
Direct

C1808C272MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C272MGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C272MGRACTU |
Description | CAP CER 2700PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C272MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C272JGRACTU | KEMET | 0 | 399-C1808C272JGRACTUTR-ND | 0,47860 € | Upgrade |
| C1808C272KGRACTU | KEMET | 500 | 399-C1808C272KGRACTUCT-ND | 1,58000 € | Upgrade |
| 1808GC272MAT1A | KYOCERA AVX | 0 | 1808GC272MAT1A-ND | 0,39288 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37829 € | 378,29 € |
| Unit Price without VAT: | 0,37829 € |
|---|---|
| Unit Price with VAT: | 0,45395 € |



