
C1808C101KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C101KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C101KGRACTUCT-ND - Cut Tape (CT) 399-C1808C101KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C101KGRACTU |
Description | CAP CER 100PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C101KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,84140 € | 42,07 € |
| 100 | 0,77760 € | 77,76 € |
| 500 | 0,66980 € | 334,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,63646 € | 636,46 € |
| 2 000 | 0,60901 € | 1 218,02 € |
| 3 000 | 0,59525 € | 1 785,75 € |
| 5 000 | 0,58000 € | 2 900,00 € |
| 7 000 | 0,57109 € | 3 997,63 € |
| 10 000 | 0,56251 € | 5 625,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

