10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C1210Y103K2RACTU

DigiKey Part Number
399-C1210Y103K2RACTUTR-ND - Tape & Reel (TR)
399-C1210Y103K2RACTUCT-ND - Cut Tape (CT)
399-C1210Y103K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210Y103K2RACTU
Description
CAP CER 10000PF 200V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210Y103K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56300 €5,63 €
500,43880 €21,94 €
1000,40020 €40,02 €
5000,33514 €167,57 €
1 0000,31502 €315,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28482 €1 139,28 €
8 0000,27359 €2 188,72 €
12 0000,26797 €3 215,64 €
20 0000,26173 €5 234,60 €
28 0000,25809 €7 226,52 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €