
C1210X224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X224K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X224K1RACTUCT-ND - Cut Tape (CT) 399-C1210X224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000224KXT | Knowles Syfer | 1 502 | 1608-1473-1-ND | 1,33000 € | Upgrade |
| C3225X7R2E224K200AE | TDK | 487 | 445-8910-1-ND | 0,65000 € | Upgrade |
| 12101C224KAZ2A | KYOCERA AVX | 5 088 | 478-KGF32FR72A224KUCT-ND | 0,51000 € | Similar |
| C3225X7T2W224K200AE | TDK | 5 316 | 445-8909-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,52220 € | 26,11 € |
| 100 | 0,47810 € | 47,81 € |
| 500 | 0,40356 € | 201,78 € |
| 1 000 | 0,38052 € | 380,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34593 € | 1 383,72 € |
| 8 000 | 0,33307 € | 2 664,56 € |
| 12 000 | 0,32663 € | 3 919,56 € |
| 20 000 | 0,31948 € | 6 389,60 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

