
C1210C475Z4VACTU | |
---|---|
DigiKey Part Number | 399-C1210C475Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C475Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C475Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475Z4VACTU |
Description | CAP CER 4.7UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,49200 € | 4,92 € |
50 | 0,39540 € | 19,77 € |
100 | 0,36020 € | 36,02 € |
500 | 0,30072 € | 150,36 € |
1 000 | 0,28232 € | 282,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,22182 € | 443,64 € |
4 000 | 0,21573 € | 862,92 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96000 € |