
C1210C334K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C334K1RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C334K1RAC7210 |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K1RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28421 € | 2 842,10 € |
| Unit Price without VAT: | 0,28421 € |
|---|---|
| Unit Price with VAT: | 0,34105 € |

