
C1210C333KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16752-2-ND - Tape & Reel (TR) 399-16752-1-ND - Cut Tape (CT) 399-16752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KBRACAUTO |
Description | CAP CER 1210 33NF 630V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,14632 € | 73,16 € |
| 1 000 | 0,13546 € | 135,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12400 € | 310,00 € |
| 5 000 | 0,11709 € | 585,45 € |
| 7 500 | 0,11363 € | 852,22 € |
| 12 500 | 0,10980 € | 1 372,50 € |
| 17 500 | 0,10756 € | 1 882,30 € |
| 25 000 | 0,10540 € | 2 635,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

