C1210C683KARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27415 €
Datasheet

Upgrade


KEMET
In Stock: 790
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13928 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,37691 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,48091 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,48091 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4 000
Unit Price: 1,10000 €
Datasheet

Upgrade


TDK
In Stock: 13 370
Unit Price: 0,59000 €
Datasheet

Upgrade


TDK
In Stock: 16
Unit Price: 0,52000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 38
Unit Price: 0,52000 €
Datasheet

Similar


Murata Electronics
In Stock: 1 532
Unit Price: 0,81000 €
Datasheet
0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C683KARACTU

DigiKey Part Number
399-13487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C683KARACTU
Description
CAP CER 0.068UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C683KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25164 €1 006,56 €
Manufacturers Standard Package
Unit Price without VAT:0,25164 €
Unit Price with VAT:0,30197 €