


C1210C274J3JACTU | |
|---|---|
DigiKey Part Number | 399-16925-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C274J3JACTU |
Description | CAP CER 0.27UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C274J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63110 € | 1 262,20 € |
| Unit Price without VAT: | 0,63110 € |
|---|---|
| Unit Price with VAT: | 0,75732 € |

