
C1210C272KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C272KCGACTUTR-ND - Tape & Reel (TR) 399-C1210C272KCGACTUCT-ND - Cut Tape (CT) 399-C1210C272KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C272KCGACTU |
Description | CAP CER 2700PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,55070 € | 55,07 € |
| 500 | 0,53206 € | 266,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47585 € | 475,85 € |
| 2 000 | 0,46349 € | 926,98 € |
| 3 000 | 0,46173 € | 1 385,19 € |
| 5 000 | 0,45971 € | 2 298,55 € |
| 7 000 | 0,45850 € | 3 209,50 € |
| 10 000 | 0,44851 € | 4 485,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

