
C1210C272JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C272JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C272JDGACTUCT-ND - Cut Tape (CT) 399-C1210C272JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C272JDGACTU |
Description | CAP CER 2700PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,65510 € | 65,51 € |
| 500 | 0,56154 € | 280,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53259 € | 532,59 € |
| 2 000 | 0,50875 € | 1 017,50 € |
| 3 000 | 0,49681 € | 1 490,43 € |
| 5 000 | 0,48358 € | 2 417,90 € |
| 7 000 | 0,47584 € | 3 330,88 € |
| 10 000 | 0,46840 € | 4 684,00 € |
| 12 000 | 0,46487 € | 5 578,44 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |

