Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C320C224K5R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C320C224K5R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C320C224K5R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224K5R5TA7305 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C224K5R5TA | KEMET | 1 552 | 399-4288-ND | 1,05000 € | Parametric Equivalent |
| C320C224K5R5TA7301 | KEMET | 0 | 399-C320C224K5R5TA7301TR-ND | 0,34842 € | Parametric Equivalent |
| C320C224K5R5TA7303 | KEMET | 833 | 399-9874-1-ND | 1,05000 € | Parametric Equivalent |
| C320C224K5R5TA7318 | KEMET | 0 | 399-C320C224K5R5TA7318TR-ND | 0,33888 € | Parametric Equivalent |
| C320C224K5R5TA91707303 | KEMET | 0 | 399-C320C224K5R5TA91707303TR-ND | 0,36652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,34842 € | 871,05 € |
| Unit Price without VAT: | 0,34842 € |
|---|---|
| Unit Price with VAT: | 0,41810 € |



