
C1210C131GCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C131GCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C131GCGACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C131GCGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C131GCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01700 € | 10,17 € |
| 50 | 0,86640 € | 43,32 € |
| 100 | 0,80200 € | 80,20 € |
| 500 | 0,69322 € | 346,61 € |
| 1 000 | 0,65956 € | 659,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62400 € | 1 560,00 € |
| 5 000 | 0,60255 € | 3 012,75 € |
| 7 500 | 0,59181 € | 4 438,57 € |
| 12 500 | 0,57989 € | 7 248,62 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |

