1.8 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C185K3PACTU

DigiKey Part Number
399-C1210C185K3PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C185K3PACTU
Description
CAP CER 1.8UF 25V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C185K3PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16803 €672,12 €
8 0000,16029 €1 282,32 €
12 0000,15642 €1 877,04 €
20 0000,15212 €3 042,40 €
28 0000,14961 €4 189,08 €
40 0000,14719 €5 887,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16803 €
Unit Price with VAT:0,20164 €