
C1210C105M5UACTU | |
|---|---|
DigiKey Part Number | 399-13219-2-ND - Tape & Reel (TR) 399-13219-1-ND - Cut Tape (CT) 399-13219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105M5UACTU |
Description | CAP CER 1UF 50V Z5U 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41930 € | 41,93 € |
| 500 | 0,35180 € | 175,90 € |
| 1 000 | 0,33095 € | 330,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31379 € | 627,58 € |
| 4 000 | 0,29966 € | 1 198,64 € |
| 6 000 | 0,29258 € | 1 755,48 € |
| 10 000 | 0,28474 € | 2 847,40 € |
| 14 000 | 0,28015 € | 3 922,10 € |
| 20 000 | 0,27574 € | 5 514,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

