
| C1210C103MDRACTU | |
|---|---|
| DigiKey Part Number | 399-C1210C103MDRACTUTR-ND - Tape & Reel (TR) 399-C1210C103MDRACTUCT-ND - Cut Tape (CT) 399-C1210C103MDRACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210C103MDRACTU | 
| Description | CAP CER 10000PF 1KV X7R 1210 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210C103MDRACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.061" (1.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,00000 € | 1,00 € | 
| 10 | 0,62200 € | 6,22 € | 
| 50 | 0,50880 € | 25,44 € | 
| 100 | 0,46590 € | 46,59 € | 
| 500 | 0,39356 € | 196,78 € | 
| 1 000 | 0,37119 € | 371,19 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,33685 € | 673,70 € | 
| 4 000 | 0,33280 € | 1 331,20 € | 
| 6 000 | 0,32410 € | 1 944,60 € | 
| 10 000 | 0,31530 € | 3 153,00 € | 
| 14 000 | 0,31320 € | 4 384,80 € | 
| 20 000 | 0,31190 € | 6 238,00 € | 
| 24 000 | 0,30965 € | 7 431,60 € | 
| Unit Price without VAT: | 1,00000 € | 
|---|---|
| Unit Price with VAT: | 1,20000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France