
C1210C103KFRACTU | |
|---|---|
DigiKey Part Number | 399-13305-2-ND - Tape & Reel (TR) 399-13305-1-ND - Cut Tape (CT) 399-13305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KFRACTU |
Description | CAP CER 10000PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,57040 € | 57,04 € |
| 500 | 0,48612 € | 243,06 € |
| 1 000 | 0,46004 € | 460,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43856 € | 877,12 € |
| 4 000 | 0,42088 € | 1 683,52 € |
| 6 000 | 0,41201 € | 2 472,06 € |
| 10 000 | 0,40219 € | 4 021,90 € |
| 14 000 | 0,39645 € | 5 550,30 € |
| 20 000 | 0,39092 € | 7 818,40 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

