
| C1210C103KFRACTU | |
|---|---|
| DigiKey Part Number | 399-13305-2-ND - Tape & Reel (TR) 399-13305-1-ND - Cut Tape (CT) 399-13305-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210C103KFRACTU | 
| Description | CAP CER 10000PF 1.5KV X7R 1210 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210C103KFRACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.091" (2.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,19000 € | 1,19 € | 
| 10 | 0,78200 € | 7,82 € | 
| 50 | 0,62040 € | 31,02 € | 
| 100 | 0,57040 € | 57,04 € | 
| 500 | 0,48612 € | 243,06 € | 
| 1 000 | 0,46004 € | 460,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,43856 € | 877,12 € | 
| 4 000 | 0,42088 € | 1 683,52 € | 
| 6 000 | 0,41201 € | 2 472,06 € | 
| 10 000 | 0,40219 € | 4 021,90 € | 
| 14 000 | 0,39645 € | 5 550,30 € | 
| 20 000 | 0,39092 € | 7 818,40 € | 
| Unit Price without VAT: | 1,19000 € | 
|---|---|
| Unit Price with VAT: | 1,42800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France