
| C1210C103KARACTU | |
|---|---|
| DigiKey Part Number | 399-4675-2-ND - Tape & Reel (TR) 399-4675-1-ND - Cut Tape (CT) 399-4675-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210C103KARACTU | 
| Description | CAP CER 10000PF 250V X7R 1210 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210C103KARACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,28600 € | 2,86 € | 
| 50 | 0,21520 € | 10,76 € | 
| 100 | 0,18430 € | 18,43 € | 
| 500 | 0,14300 € | 71,50 € | 
| 1 000 | 0,13874 € | 138,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,12883 € | 515,32 € | 
| 8 000 | 0,12114 € | 969,12 € | 
| 12 000 | 0,11933 € | 1 431,96 € | 
| 20 000 | 0,11582 € | 2 316,40 € | 
| 28 000 | 0,11376 € | 3 185,28 € | 
| 40 000 | 0,11179 € | 4 471,60 € | 
| 48 000 | 0,11085 € | 5 320,80 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,55200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France